RS PRO Spill Absorbent Pad for Chemical Use, 100L Capacity, 100 per Pack

RS Stock No.: 771-6386Brand: RS PRODistrelec Article No.: 30407203
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

RS Pro

Type

Pad

Application

Chemical

Absorbent Capacity

100L

Quantity Per Package

100

Trade Name

RS PRO

Colour

Yellow

Material

Polypropylene

Weight

4.43

Dimensions

495mm x 395mm x 350mm

Distrelec Product Id

30407203

Country of Origin

United Kingdom

Product details

Standard Weight Absorbent Chemical Spill Pad.

RS PRO Standard weight spill absorbent pads are designed for cleaning up Chemical spills and will absorb most hazardous chemicals. The absorbent pads are yellow in colour so easily recognisable to be used for chemical spills and will also absorb almost anything. The spills pads adhere to industry standards for cleaning up maintenance spills, preventing harm to the environment and your business. RS PRO have all of the required products you need to deal with your spills, absorbent pads, rolls, socks, pillows and booms including a wide range of absorbent response Spill Kits and disposable bags.

Features and Benefits.

• Absorbent pads.
• Chemical spills.
• Industry recognised.
• Yellow colour – absorbs anything including aggressive chemicals.
• Absorbency 0.9 litres per sheet
• Perforated.
• Cover-stock is scuff resistant.
• Tough and hard-wearing.
• Quick and easy to use.
• Sheet size 48 cm x 38 cm
• Available in packs of 20 or 100 sheets / absorbent pads.

Packs available.

• Stock number 7716386, 100 sheets pack absorbency of 90 litres.
• Stock number 7716399, 20 sheets pack absorbency of 18 litres.

Spill Control Colour Definition Explained.

• Black / Grey – Absorbs anything excluding any aggressive chemicals.
• White – Oil spills only.
• Yellow – Absorbs anything including aggressive chemicals.

Stock information temporarily unavailable.

EGP 14,071.35

EGP 14,071.35 1 Box of 100 (ex VAT)

RS PRO Spill Absorbent Pad for Chemical Use, 100L Capacity, 100 per Pack

EGP 14,071.35

EGP 14,071.35 1 Box of 100 (ex VAT)

RS PRO Spill Absorbent Pad for Chemical Use, 100L Capacity, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Pad

Application

Chemical

Absorbent Capacity

100L

Quantity Per Package

100

Trade Name

RS PRO

Colour

Yellow

Material

Polypropylene

Weight

4.43

Dimensions

495mm x 395mm x 350mm

Distrelec Product Id

30407203

Country of Origin

United Kingdom

Product details

Standard Weight Absorbent Chemical Spill Pad.

RS PRO Standard weight spill absorbent pads are designed for cleaning up Chemical spills and will absorb most hazardous chemicals. The absorbent pads are yellow in colour so easily recognisable to be used for chemical spills and will also absorb almost anything. The spills pads adhere to industry standards for cleaning up maintenance spills, preventing harm to the environment and your business. RS PRO have all of the required products you need to deal with your spills, absorbent pads, rolls, socks, pillows and booms including a wide range of absorbent response Spill Kits and disposable bags.

Features and Benefits.

• Absorbent pads.
• Chemical spills.
• Industry recognised.
• Yellow colour – absorbs anything including aggressive chemicals.
• Absorbency 0.9 litres per sheet
• Perforated.
• Cover-stock is scuff resistant.
• Tough and hard-wearing.
• Quick and easy to use.
• Sheet size 48 cm x 38 cm
• Available in packs of 20 or 100 sheets / absorbent pads.

Packs available.

• Stock number 7716386, 100 sheets pack absorbency of 90 litres.
• Stock number 7716399, 20 sheets pack absorbency of 18 litres.

Spill Control Colour Definition Explained.

• Black / Grey – Absorbs anything excluding any aggressive chemicals.
• White – Oil spills only.
• Yellow – Absorbs anything including aggressive chemicals.