RS PRO SPCO Form A Surface Mount Surface Mount Reed Switch, 300mA 30V

Technical Document
Specifications
Brand
RS ProContact Configuration
SPCO Form A
Maximum Switching Current
300mA
Maximum Switching Power
3W
Maximum Switching Voltage
30V
Contact Resistance
200mΩ
Maximum Release Time
0.15ms
Operating Time Including Bounce
0.2ms
AT Value Range
40 - 83AT
Mounting Type
Surface Mount
Width
2.2mm
Length
5.5mm
Depth
1.60mm
Country of Origin
Germany
EGP 134,433.71
EGP 134,433.71 1 Box of 500 (ex VAT)
1
EGP 134,433.71
EGP 134,433.71 1 Box of 500 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProContact Configuration
SPCO Form A
Maximum Switching Current
300mA
Maximum Switching Power
3W
Maximum Switching Voltage
30V
Contact Resistance
200mΩ
Maximum Release Time
0.15ms
Operating Time Including Bounce
0.2ms
AT Value Range
40 - 83AT
Mounting Type
Surface Mount
Width
2.2mm
Length
5.5mm
Depth
1.60mm
Country of Origin
Germany