RS PRO, SP 5 Position 30° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator

Technical Document
Specifications
Brand
RS ProCam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
SP
Normal State Configuration
1NO
Electrical Phase
1
Maximum Current
16A
Maximum Voltage
500V ac
Number of Positions
5
Terminal Type
Screw
Angle of Throw
30°
Length
50mm
Width
50mm
Depth
97mm
Actuator Type
Knob
Dimensions
50 x 50 x 97mm
Country of Origin
Spain
EGP 3,042.16
EGP 3,042.16 Each (ex VAT)
1
EGP 3,042.16
EGP 3,042.16 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
SP
Normal State Configuration
1NO
Electrical Phase
1
Maximum Current
16A
Maximum Voltage
500V ac
Number of Positions
5
Terminal Type
Screw
Angle of Throw
30°
Length
50mm
Width
50mm
Depth
97mm
Actuator Type
Knob
Dimensions
50 x 50 x 97mm
Country of Origin
Spain