RS PRO, SP 4 Position 45° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator

RS Stock No.: 257-7199Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Series

T-000

Cam Switch Type

Multi Step Cam Switch

Pole and Throw Configuration

SP

Normal State Configuration

1NO

Electrical Phase

Single

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

4

Angle of Throw

45°

Actuator Type

Knob

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, SP 4 Position 45° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator

P.O.A.

RS PRO, SP 4 Position 45° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

T-000

Cam Switch Type

Multi Step Cam Switch

Pole and Throw Configuration

SP

Normal State Configuration

1NO

Electrical Phase

Single

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

4

Angle of Throw

45°

Actuator Type

Knob

Country of Origin

Spain

You may be interested in