RS PRO, Solar Powered Floodlight, 9 W, 1000 lm, IP44 PIR, 7.4 V
RS Stock No.: 171-8485Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWattage
9 W
Voltage
7.4 V
IP Rating
IP44
Sensor
PIR
Luminosity
1000 lm
Dimensions
105 x 170 x 115 mm
Height
105mm
Life Hours
8h
Width
170 mm
Depth
115 mm
Solar Panel
Yes
Floodlight Type
Outdoor
Lamp Type
LED
Case Material
Aluminium
Standards Met
CE Certified
Beam Angle
180°
Country of Origin
China
You may be interested in
RS PRO, Solar Powered, Security Floodlight, 66 LED, 10 W, 1100 lm, IP65 Day and Night Auto Sensor, Motion Sensor, 3.2 VBrand: RS PRO
EGP 6,128.09Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO, Solar Powered Floodlight, 9 W, 1000 lm, IP44 PIR, 7.4 V
1
P.O.A.
RS PRO, Solar Powered Floodlight, 9 W, 1000 lm, IP44 PIR, 7.4 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, Solar Powered, Security Floodlight, 66 LED, 10 W, 1100 lm, IP65 Day and Night Auto Sensor, Motion Sensor, 3.2 VBrand: RS PRO
EGP 6,128.09Each (ex VAT)
Technical Document
Specifications
Brand
RS ProWattage
9 W
Voltage
7.4 V
IP Rating
IP44
Sensor
PIR
Luminosity
1000 lm
Dimensions
105 x 170 x 115 mm
Height
105mm
Life Hours
8h
Width
170 mm
Depth
115 mm
Solar Panel
Yes
Floodlight Type
Outdoor
Lamp Type
LED
Case Material
Aluminium
Standards Met
CE Certified
Beam Angle
180°
Country of Origin
China
You may be interested in
RS PRO, Solar Powered, Security Floodlight, 66 LED, 10 W, 1100 lm, IP65 Day and Night Auto Sensor, Motion Sensor, 3.2 VBrand: RS PRO
EGP 6,128.09Each (ex VAT)