RS PRO Socket RJ11 Connector, Panel Mount, Cat3 1 Port 6P4C -Way
RS Stock No.: 235-4769Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ11 Connector
Gender
Socket
LAN Category
Cat3
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
6P4C
Connector Type
RJ11
Series
FT
Stock information temporarily unavailable.
EGP 1,028.50
EGP 1,028.50 Each (ex VAT)
RS PRO Socket RJ11 Connector, Panel Mount, Cat3 1 Port 6P4C -Way
1
EGP 1,028.50
EGP 1,028.50 Each (ex VAT)
RS PRO Socket RJ11 Connector, Panel Mount, Cat3 1 Port 6P4C -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ11 Connector
Gender
Socket
LAN Category
Cat3
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
6P4C
Connector Type
RJ11
Series
FT