RS PRO Slotted Screwdriver Bit, SL5.5 Tip

Technical Document
Specifications
Brand
RS ProHead Type
Slotted
Type
Driver Bit
Size
SL5.5
Material
Chrome Molybdenum Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Power Tool Slotted Screwdriver Bit
inch, hexagonal drive bits manufactured to DIN3126-E6-3 standard, particularly suited for high torque work ( i.e. driving machine screws to a dead stop).
Features and Benefits
For use with slotted screws
Tip meets the requirements of DIN5264-C
Chrome molybdenum vanadium steel
Sandblast finish
EGP 578.60
EGP 115.72 Each (In a Pack of 5) (ex VAT)
5
EGP 578.60
EGP 115.72 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Slotted
Type
Driver Bit
Size
SL5.5
Material
Chrome Molybdenum Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Power Tool Slotted Screwdriver Bit
inch, hexagonal drive bits manufactured to DIN3126-E6-3 standard, particularly suited for high torque work ( i.e. driving machine screws to a dead stop).
Features and Benefits
For use with slotted screws
Tip meets the requirements of DIN5264-C
Chrome molybdenum vanadium steel
Sandblast finish