RS PRO Slot M5 Countersunk Brass Machine Screws DIN 963 x 20.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
20.0mm
Thread Size Metric
M5
Material
Brass
Standards Met
DIN 963
Finish
Nickel Plated
Thread Pitch
0.80mm
Product details
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes
Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal
Nickel plated brass finish to resist tarnishing
EGP 3,279.68
EGP 3,279.68 1 Bag of 100 (ex VAT)
1
EGP 3,279.68
EGP 3,279.68 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
20.0mm
Thread Size Metric
M5
Material
Brass
Standards Met
DIN 963
Finish
Nickel Plated
Thread Pitch
0.80mm
Product details
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes
Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal
Nickel plated brass finish to resist tarnishing