RS PRO Slot M3 Pan A2 304 Stainless Steel Machine Screws DIN 85 x 8.0mm

RS Stock No.: 914-1582Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

8.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Stainless Steel

Standards Met

DIN 85

Stainless Steel Type

A2 304

Thread Pitch

0.50mm

Thread Pitch

0.5mm

Thread Pitch

0.5mm

Product details

Slotted Pan Head Machine Screws, Metric Thread – A2 Stainless Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A2 grade, type 304 stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications

• Food processing and brewing equipment
• Domestic appliances
• Building fasteners and fixings
• Medical equipment
• Non-salt water marine applications

Features and Benefits

• A2 grade 18/8 Stainless Steel (Type 304)
• Excellent corrosion resistance
• Strong abrasion resistance
• Environmentally friendly, stainless steel is fully recyclable
• Long life
• Low maintenance
• Easy to clean
• Wide temperature range, can be used up to 800°C

Standards

Threaded in accordance with DIN 85

You may be interested in
Stock information temporarily unavailable.

EGP 635.82

EGP 635.82 1 Bag of 100 (ex VAT)

RS PRO Slot M3 Pan A2 304 Stainless Steel Machine Screws DIN 85 x 8.0mm

EGP 635.82

EGP 635.82 1 Bag of 100 (ex VAT)

RS PRO Slot M3 Pan A2 304 Stainless Steel Machine Screws DIN 85 x 8.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

8.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Stainless Steel

Standards Met

DIN 85

Stainless Steel Type

A2 304

Thread Pitch

0.50mm

Thread Pitch

0.5mm

Thread Pitch

0.5mm

Product details

Slotted Pan Head Machine Screws, Metric Thread – A2 Stainless Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A2 grade, type 304 stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications

• Food processing and brewing equipment
• Domestic appliances
• Building fasteners and fixings
• Medical equipment
• Non-salt water marine applications

Features and Benefits

• A2 grade 18/8 Stainless Steel (Type 304)
• Excellent corrosion resistance
• Strong abrasion resistance
• Environmentally friendly, stainless steel is fully recyclable
• Long life
• Low maintenance
• Easy to clean
• Wide temperature range, can be used up to 800°C

Standards

Threaded in accordance with DIN 85

You may be interested in