RS PRO Slot M2 Pan A2 304 Stainless Steel Machine Screws DIN 85 x 16.0mm
RS Stock No.: 179-5700Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M2
Thread Size (Metric)
M2
Material
Stainless Steel
Standards Met
DIN 85
Stainless Steel Type
A2 304
Thread Pitch
0.40mm
Stock information temporarily unavailable.
EGP 999.21
EGP 999.21 1 Bag of 100 (ex VAT)
RS PRO Slot M2 Pan A2 304 Stainless Steel Machine Screws DIN 85 x 16.0mm
1
EGP 999.21
EGP 999.21 1 Bag of 100 (ex VAT)
RS PRO Slot M2 Pan A2 304 Stainless Steel Machine Screws DIN 85 x 16.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M2
Thread Size (Metric)
M2
Material
Stainless Steel
Standards Met
DIN 85
Stainless Steel Type
A2 304
Thread Pitch
0.40mm