RS PRO Slot M2 Countersunk Brass Machine Screws DIN 963 x 12.0mm

RS Stock No.: 482-9114Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

12.0mm

Thread Size Metric

M2

Material

Brass

Standards Met

DIN 963

Finish

Nickel Plated

Thread Pitch

0.40mm

Country of Origin

Taiwan, Province Of China

Product details

Metric Thread - Nickel Plated Brass

Nickel finish suits most electrical switch and socket finishes
Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal
Nickel plated brass finish to resist tarnishing

You may be interested in

EGP 386.17

EGP 386.17 1 Bag of 100 (ex VAT)

RS PRO Slot M2 Countersunk Brass Machine Screws DIN 963 x 12.0mm

EGP 386.17

EGP 386.17 1 Bag of 100 (ex VAT)

RS PRO Slot M2 Countersunk Brass Machine Screws DIN 963 x 12.0mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

12.0mm

Thread Size Metric

M2

Material

Brass

Standards Met

DIN 963

Finish

Nickel Plated

Thread Pitch

0.40mm

Country of Origin

Taiwan, Province Of China

Product details

Metric Thread - Nickel Plated Brass

Nickel finish suits most electrical switch and socket finishes
Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal
Nickel plated brass finish to resist tarnishing

You may be interested in