RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed "4", 3 → 4.2mm Cable

RS Stock No.: 812-0818Brand: RS PRODistrelec Article No.: 30404943
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Slide On

Legend

4

Minimum Cable Diameter

3mm

Maximum Cable Diameter

4.2mm

Cable Diameter Range

3 → 4.2mm

Colour

Black on Yellow

Length

4mm

Quantity

1000

Printable

No

Material

PVC

Maximum Operating Temperature

+85°C

Resistant To

Greases, Oils

Operating Temperature Range

Maximum of +85 °C

Standards Met

RoHS Compliant

Country of Origin

Taiwan, Province Of China

Product details

RS Slide-On Cable Markers EC-1

These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-1 type cable markers feature high quality flexible interior, to fit cables range from 2.0 to 3.20mm. These slide on PVC cable markers have a bold black print on yellow body.

Made of finest PVC
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 521.35

EGP 521.35 1 Reel of 1000 (ex VAT)

RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed "4", 3 → 4.2mm Cable

EGP 521.35

EGP 521.35 1 Reel of 1000 (ex VAT)

RS PRO Slide On Cable Markers, Black on Yellow, Pre-printed "4", 3 → 4.2mm Cable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Slide On

Legend

4

Minimum Cable Diameter

3mm

Maximum Cable Diameter

4.2mm

Cable Diameter Range

3 → 4.2mm

Colour

Black on Yellow

Length

4mm

Quantity

1000

Printable

No

Material

PVC

Maximum Operating Temperature

+85°C

Resistant To

Greases, Oils

Operating Temperature Range

Maximum of +85 °C

Standards Met

RoHS Compliant

Country of Origin

Taiwan, Province Of China

Product details

RS Slide-On Cable Markers EC-1

These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-1 type cable markers feature high quality flexible interior, to fit cables range from 2.0 to 3.20mm. These slide on PVC cable markers have a bold black print on yellow body.

Made of finest PVC
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more