RS PRO Single, Portable General Purpose Hydraulic Cylinder, 23t, 210mm stroke
RS Stock No.: 235-8242Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStroke
210mm
Capacity
23t
Closed Height
327mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
537mm
Cylinder Effective Area
33cm²
Oil Capacity
697cm³
Outside Diameter
85mm
Maximum Operating Pressure
700bar
Weight
13kg
Country of Origin
Spain
Stock information temporarily unavailable.
EGP 78,240.58
EGP 78,240.58 Each (ex VAT)
RS PRO Single, Portable General Purpose Hydraulic Cylinder, 23t, 210mm stroke
1
EGP 78,240.58
EGP 78,240.58 Each (ex VAT)
RS PRO Single, Portable General Purpose Hydraulic Cylinder, 23t, 210mm stroke
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStroke
210mm
Capacity
23t
Closed Height
327mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
537mm
Cylinder Effective Area
33cm²
Oil Capacity
697cm³
Outside Diameter
85mm
Maximum Operating Pressure
700bar
Weight
13kg
Country of Origin
Spain