RS PRO Single, Portable General Purpose Hydraulic Cylinder, 50t, 100mm stroke

RS Stock No.: 235-8218Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

100mm

Capacity

50t

Closed Height

230mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

330 mm

Cylinder Effective Area

71cm²

Oil Capacity

709cm³

Outside Diameter

135mm

Maximum Operating Pressure

700bar

Weight

9.5kg

Country of Origin

Spain

Stock information temporarily unavailable.

EGP 162,865.41

EGP 162,865.41 Each (ex VAT)

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 50t, 100mm stroke

EGP 162,865.41

EGP 162,865.41 Each (ex VAT)

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 50t, 100mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Stroke

100mm

Capacity

50t

Closed Height

230mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

330 mm

Cylinder Effective Area

71cm²

Oil Capacity

709cm³

Outside Diameter

135mm

Maximum Operating Pressure

700bar

Weight

9.5kg

Country of Origin

Spain