RS PRO Silver Stainless Steel Handle 30 mm Height, 9mm Width, 104mm Length

RS Stock No.: 237-895Brand: RS PRODistrelec Article No.: 30395032
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Length

104mm

Height

30 mm

Width

9mm

Fixing Centres

95mm

Colour

Silver

Distrelec Product Id

30395032

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

EGP 3,900.12

EGP 1,950.06 Each (In a Pack of 2) (ex VAT)

RS PRO Silver Stainless Steel Handle 30 mm Height, 9mm Width, 104mm Length

EGP 3,900.12

EGP 1,950.06 Each (In a Pack of 2) (ex VAT)

RS PRO Silver Stainless Steel Handle 30 mm Height, 9mm Width, 104mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Length

104mm

Height

30 mm

Width

9mm

Fixing Centres

95mm

Colour

Silver

Distrelec Product Id

30395032

Country of Origin

Taiwan, Province Of China

You may be interested in