RS PRO Silver Die Cast Aluminium Hand Wheel, 200mm diameter

RS Stock No.: 237-520Brand: RS PRO
brand-logo
View all in Hand Wheels

Technical Document

Specifications

Brand

RS Pro

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

200mm

Mounting Hole Diameter

18mm

Mounting Hole Depth

24mm

Drilled Hub

Yes

Wheel Material

Die Cast Aluminium

Insert Material

Aluminium

Colour

Silver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 8,909.05

EGP 8,909.05 Each (ex VAT)

RS PRO Silver Die Cast Aluminium Hand Wheel, 200mm diameter

EGP 8,909.05

EGP 8,909.05 Each (ex VAT)

RS PRO Silver Die Cast Aluminium Hand Wheel, 200mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

200mm

Mounting Hole Diameter

18mm

Mounting Hole Depth

24mm

Drilled Hub

Yes

Wheel Material

Die Cast Aluminium

Insert Material

Aluminium

Colour

Silver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in