RS PRO Silver Die Cast Aluminium General Purpose Enclosure, IP54, Black Lid, 111 x 60 x 54mm

RS Stock No.: 194-7616Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

111mm

External Height

54mm

External Width

60mm

External Dimensions

111 x 60 x 54mm

IP Rating

IP54

Colour

Silver

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

5100

Weight

157g

Transparent Door

No

Explosion Proof

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 1,621.13

EGP 1,621.13 Each (ex VAT)

RS PRO Silver Die Cast Aluminium General Purpose Enclosure, IP54, Black Lid, 111 x 60 x 54mm

EGP 1,621.13

EGP 1,621.13 Each (ex VAT)

RS PRO Silver Die Cast Aluminium General Purpose Enclosure, IP54, Black Lid, 111 x 60 x 54mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

111mm

External Height

54mm

External Width

60mm

External Dimensions

111 x 60 x 54mm

IP Rating

IP54

Colour

Silver

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

5100

Weight

157g

Transparent Door

No

Explosion Proof

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more