Technical Document
Specifications
Brand
RS ProBody Material
Die Cast Aluminium
External Length
101mm
External Height
24.5mm
External Width
50mm
External Dimensions
101 x 50 x 24.5mm
IP Rating
IP54
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
Yes
Transparent Door
No
Weight
98g
Explosion Proof
No
Gasket Material
Neoprene
Distrelec Product Id
30405325
Country of Origin
Taiwan, Province Of China
EGP 849.98
EGP 849.98 Each (ex VAT)
1
EGP 849.98
EGP 849.98 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Die Cast Aluminium
External Length
101mm
External Height
24.5mm
External Width
50mm
External Dimensions
101 x 50 x 24.5mm
IP Rating
IP54
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
Yes
Transparent Door
No
Weight
98g
Explosion Proof
No
Gasket Material
Neoprene
Distrelec Product Id
30405325
Country of Origin
Taiwan, Province Of China