RS PRO Silver Die Cast Aluminium Enclosure, IP54, Silver Lid, 187 x 119 x 84mm

RS Stock No.: 161-0920Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

187mm

External Height

84mm

External Width

119mm

External Dimensions

187 x 119 x 84mm

IP Rating

IP54

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

Yes

Transparent Door

No

Weight

580g

Explosion Proof

No

RAL Code

RAL 9003

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 4,435.08

EGP 4,435.08 Each (ex VAT)

RS PRO Silver Die Cast Aluminium Enclosure, IP54, Silver Lid, 187 x 119 x 84mm

EGP 4,435.08

EGP 4,435.08 Each (ex VAT)

RS PRO Silver Die Cast Aluminium Enclosure, IP54, Silver Lid, 187 x 119 x 84mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

187mm

External Height

84mm

External Width

119mm

External Dimensions

187 x 119 x 84mm

IP Rating

IP54

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

Yes

Transparent Door

No

Weight

580g

Explosion Proof

No

RAL Code

RAL 9003

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more