RS PRO Silver Ball Clamping Knob, 6 mm, Threaded Hole
RS Stock No.: 144-3648Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread
6 mm
Thread Diameter
6mm
Thread Length
24mm
Knob Shape
Ball
Mounting Type
Threaded Hole
Knob Diameter
38mm
Hole Diameter
6mm
Hole Length
24mm
Colour
Silver
Stock information temporarily unavailable.
EGP 4,076.86
EGP 4,076.86 1 Bag of 2 (ex VAT)
RS PRO Silver Ball Clamping Knob, 6 mm, Threaded Hole
1
EGP 4,076.86
EGP 4,076.86 1 Bag of 2 (ex VAT)
RS PRO Silver Ball Clamping Knob, 6 mm, Threaded Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread
6 mm
Thread Diameter
6mm
Thread Length
24mm
Knob Shape
Ball
Mounting Type
Threaded Hole
Knob Diameter
38mm
Hole Diameter
6mm
Hole Length
24mm
Colour
Silver