RS PRO Silver Aluminium Cable clip, 9.5mm Max. Bundle

RS Stock No.: 172-0825Brand: RS PRODistrelec Article No.: 30391477
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

9.5mm

Affixing Method

Screw

Material

Aluminium

Colour

Silver

Width

9.5 mm

Country of Origin

China

You may be interested in

EGP 3,756.81

EGP 3,756.81 1 Bag of 100 (ex VAT)

RS PRO Silver Aluminium Cable clip, 9.5mm Max. Bundle

EGP 3,756.81

EGP 3,756.81 1 Bag of 100 (ex VAT)

RS PRO Silver Aluminium Cable clip, 9.5mm Max. Bundle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

9.5mm

Affixing Method

Screw

Material

Aluminium

Colour

Silver

Width

9.5 mm

Country of Origin

China

You may be interested in