RS PRO Silver Aluminium, Anodized Profile Strut, 30 x 30 mm, 8mm Groove, 2m Length
RS Stock No.: 264-7866Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStrut Profile
30 x 30 mm
Structural Element Type
Strut Profile
Length
2m
Groove Size
8mm
Number of Grooves
3
Material
Aluminium, Anodized
Colour
Silver
Series
B8 30303N
Country of Origin
Austria
Stock information temporarily unavailable.
EGP 5,877.10
EGP 5,877.10 Each (ex VAT)
RS PRO Silver Aluminium, Anodized Profile Strut, 30 x 30 mm, 8mm Groove, 2m Length
1
EGP 5,877.10
EGP 5,877.10 Each (ex VAT)
RS PRO Silver Aluminium, Anodized Profile Strut, 30 x 30 mm, 8mm Groove, 2m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStrut Profile
30 x 30 mm
Structural Element Type
Strut Profile
Length
2m
Groove Size
8mm
Number of Grooves
3
Material
Aluminium, Anodized
Colour
Silver
Series
B8 30303N
Country of Origin
Austria