RS PRO Silver Aluminium Alloy Enclosure, IP65, Silver Lid, 222.5 x 145.8 x 82.2mm
RS Stock No.: 161-0934Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
Aluminium Alloy
External Length
222.5mm
External Height
82.2mm
External Width
145.8mm
External Dimensions
222.5 x 145.8 x 82.2mm
IP Rating
IP65
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
Yes
Weight
1140g
Transparent Door
No
Gasket Material
Neoprene
Explosion Proof
No
You may be interested in


Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP66, IK08, Natural Lid, 230 x 200 x 111.5mmBrand: Hammond
EGP 15,045.28Each (ex VAT)
Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP66, IK08, Natural Lid, 260 x 160 x 90.5mmBrand: Hammond
EGP 10,424.88Each (ex VAT)
Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP66, IK08, Natural Lid, 360 x 159.6 x 91.2mmBrand: Hammond
EGP 13,227.58Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Silver Aluminium Alloy Enclosure, IP65, Silver Lid, 222.5 x 145.8 x 82.2mm
1
P.O.A.
RS PRO Silver Aluminium Alloy Enclosure, IP65, Silver Lid, 222.5 x 145.8 x 82.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP66, IK08, Natural Lid, 230 x 200 x 111.5mmBrand: Hammond
EGP 15,045.28Each (ex VAT)
Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP66, IK08, Natural Lid, 260 x 160 x 90.5mmBrand: Hammond
EGP 10,424.88Each (ex VAT)
Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP66, IK08, Natural Lid, 360 x 159.6 x 91.2mmBrand: Hammond
EGP 13,227.58Each (ex VAT)
Technical Document
Specifications
Brand
RS ProBody Material
Aluminium Alloy
External Length
222.5mm
External Height
82.2mm
External Width
145.8mm
External Dimensions
222.5 x 145.8 x 82.2mm
IP Rating
IP65
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
Yes
Weight
1140g
Transparent Door
No
Gasket Material
Neoprene
Explosion Proof
No
You may be interested in


Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP66, IK08, Natural Lid, 230 x 200 x 111.5mmBrand: Hammond
EGP 15,045.28Each (ex VAT)
Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP66, IK08, Natural Lid, 260 x 160 x 90.5mmBrand: Hammond
EGP 10,424.88Each (ex VAT)
Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP66, IK08, Natural Lid, 360 x 159.6 x 91.2mmBrand: Hammond
EGP 13,227.58Each (ex VAT)