RS PRO Silicone Thermal Paste, 3W/m·K
RS Stock No.: 180-5304Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThermal Conductivity
3W/m·K
Material
Silicone
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Pack Size
1kg
Physical State
Grease
Operating Temperature Range
-50 → +200 °C
Stock information temporarily unavailable.
EGP 16,452.25
EGP 16,452.25 Each (ex VAT)
RS PRO Silicone Thermal Paste, 3W/m·K
1
EGP 16,452.25
EGP 16,452.25 Each (ex VAT)
RS PRO Silicone Thermal Paste, 3W/m·K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThermal Conductivity
3W/m·K
Material
Silicone
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Pack Size
1kg
Physical State
Grease
Operating Temperature Range
-50 → +200 °C