RS PRO Silicone Heater Mat, 69 W, 110 V ac

Technical Document
Specifications
Brand
RS ProMat Shape
Cylindrical
Power Rating
69 W
Circular Mat Diameter
28mm
Peak Temperature
+200°C
Supply Voltage
110 V ac
Dimensions
28 mm
Country of Origin
United Kingdom
Product details
Preformed Heater Mats
Preformed silicone heater mats are thin and lightweight and have a low thermal mass, hence their rapid heat up characteristics and fast response to temperature control. The mats wide operating temperature range, flexibility and superb electrical properties give them a distinct advantage over other forms of heating. In applications where a heater mat is required to fit small diameter pipe-work a more precise fit can be obtained by using the pre-formed option.
Although the design dictates an accurate fit, this product is recommended to be used with a self-fusing tape to offer a more permanent securing method.
Features and Benefits
• For use on various sizes of process piping where standard heating methods are difficult to apply
• Flexible Silicone with Etched Foil heating elements
• Recommended to be used along with self-fusing tape as a means of extra installation support
• Fits to pipes within recommended diameter minimums and maximums
• Operating temperatures: +200°C intermittent (150°C continuous use)
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
EGP 4,446.61
EGP 4,446.61 Each (ex VAT)
1
EGP 4,446.61
EGP 4,446.61 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMat Shape
Cylindrical
Power Rating
69 W
Circular Mat Diameter
28mm
Peak Temperature
+200°C
Supply Voltage
110 V ac
Dimensions
28 mm
Country of Origin
United Kingdom
Product details
Preformed Heater Mats
Preformed silicone heater mats are thin and lightweight and have a low thermal mass, hence their rapid heat up characteristics and fast response to temperature control. The mats wide operating temperature range, flexibility and superb electrical properties give them a distinct advantage over other forms of heating. In applications where a heater mat is required to fit small diameter pipe-work a more precise fit can be obtained by using the pre-formed option.
Although the design dictates an accurate fit, this product is recommended to be used with a self-fusing tape to offer a more permanent securing method.
Features and Benefits
• For use on various sizes of process piping where standard heating methods are difficult to apply
• Flexible Silicone with Etched Foil heating elements
• Recommended to be used along with self-fusing tape as a means of extra installation support
• Fits to pipes within recommended diameter minimums and maximums
• Operating temperatures: +200°C intermittent (150°C continuous use)
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.