RS PRO Silicone, Flexible Tube, 5mm ID, 7mm OD, Translucent, 25m

RS Stock No.: 235-4806Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

5mm

Outer Diameter

7mm

Material

Silicone

Hose Pipe Action

Transfer

Maximum Working Pressure

0 bar

Suitable Applications

Laboratory

Standards Met

EU 10/2011

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

25m

Flexible

Yes

Outer Material

Silicone Rubber

Reinforced

No

Inner Material

Silicone Rubber

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 10,801.73

EGP 10,801.73 Each (ex VAT)

RS PRO Silicone, Flexible Tube, 5mm ID, 7mm OD, Translucent, 25m

EGP 10,801.73

EGP 10,801.73 Each (ex VAT)

RS PRO Silicone, Flexible Tube, 5mm ID, 7mm OD, Translucent, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

5mm

Outer Diameter

7mm

Material

Silicone

Hose Pipe Action

Transfer

Maximum Working Pressure

0 bar

Suitable Applications

Laboratory

Standards Met

EU 10/2011

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

25m

Flexible

Yes

Outer Material

Silicone Rubber

Reinforced

No

Inner Material

Silicone Rubber

Country of Origin

United Kingdom