Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Short Lever Selector Switch - (1NO) 2 Positions

RS Stock No.: 257-7193Brand: RS PRO
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Short Lever

Contact Configuration

1NO

IP Rating

IP65

Angle of Throw

90°

Series

SA 100

Body Material

Plastic

Terminal Type

Screw

Illuminated

No

Colour

Grey

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Short Lever Selector Switch - (1NO) 2 Positions

P.O.A.

RS PRO Short Lever Selector Switch - (1NO) 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Short Lever

Contact Configuration

1NO

IP Rating

IP65

Angle of Throw

90°

Series

SA 100

Body Material

Plastic

Terminal Type

Screw

Illuminated

No

Colour

Grey

Country of Origin

Italy

You may be interested in