RS PRO Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Stainless Steel

RS Stock No.: 234-6965Brand: RS PRO
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

25mm

One/Two Piece

Two Piece

Material

Stainless Steel

Single/Double Wide

Double

Outside Diameter

45mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Corrosion Resistant

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,441.39

EGP 2,441.39 Each (ex VAT)

RS PRO Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Stainless Steel

EGP 2,441.39

EGP 2,441.39 Each (ex VAT)

RS PRO Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

25mm

One/Two Piece

Two Piece

Material

Stainless Steel

Single/Double Wide

Double

Outside Diameter

45mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Corrosion Resistant

Country of Origin

China