RS PRO Shaft Collar, One Piece, Set Screw, Bore 6mm, OD 12mm, W 8mm, Steel
RS Stock No.: 823-6939Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Diameter
6mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
12mm
Fastening
Set Screw
Threaded Bore Size
M4
Width
8mm
Finish
Zinc Plated
Country of Origin
China
Stock information temporarily unavailable.
EGP 677.68
EGP 677.68 1 Bag of 5 (ex VAT)
RS PRO Shaft Collar, One Piece, Set Screw, Bore 6mm, OD 12mm, W 8mm, Steel
1
EGP 677.68
EGP 677.68 1 Bag of 5 (ex VAT)
RS PRO Shaft Collar, One Piece, Set Screw, Bore 6mm, OD 12mm, W 8mm, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShaft Diameter
6mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
12mm
Fastening
Set Screw
Threaded Bore Size
M4
Width
8mm
Finish
Zinc Plated
Country of Origin
China