RS PRO Shaft Collar, One Piece, Set Screw, Bore 35mm, OD 56mm, W 16mm, Steel

Technical Document
Specifications
Brand
RS ProShaft Diameter
35mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
56mm
Fastening
Set Screw
Threaded Bore Size
M8
Width
16mm
Finish
Zinc Plated
Country of Origin
China
Product details
Steel Shaft Collars
A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts. Supplied with setscrew.
Zinc plated for corrosion resistance
Quick and easy installation
Metric bore sizes
Supplied with
Setscrew
EGP 567.34
EGP 567.34 Each (ex VAT)
1
EGP 567.34
EGP 567.34 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProShaft Diameter
35mm
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
56mm
Fastening
Set Screw
Threaded Bore Size
M8
Width
16mm
Finish
Zinc Plated
Country of Origin
China
Product details
Steel Shaft Collars
A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts. Supplied with setscrew.
Zinc plated for corrosion resistance
Quick and easy installation
Metric bore sizes
Supplied with
Setscrew