RS PRO Screwed Slot Drill 2 Flutes, 8mm Cut Diameter
RS Stock No.: 234-8267Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShank Type
Screwed
Cut Length
12.5mm
Cutter Diameter
8mm
Number Of Flutes
2
Material
High Speed Steel
Overall Length
59.5 mm
Country of Origin
China
EGP 1,386.27
EGP 1,386.27 Each (ex VAT)
RS PRO Screwed Slot Drill 2 Flutes, 8mm Cut Diameter
1
EGP 1,386.27
EGP 1,386.27 Each (ex VAT)
RS PRO Screwed Slot Drill 2 Flutes, 8mm Cut Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProShank Type
Screwed
Cut Length
12.5mm
Cutter Diameter
8mm
Number Of Flutes
2
Material
High Speed Steel
Overall Length
59.5 mm
Country of Origin
China