Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Screwdriver Bit Set 29 Pieces

RS Stock No.: 831-090Brand: RS PRO
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

RS Pro

Type

Screwdriver Bit Set

Number of Pieces

29

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 29 Pieces Security Screwdriver Set

High quality, 29 pieces 1/4 in. hexagon drive tamperproof security bit driver set, supplied complete in a robust plastic storage box. The Set contains a selection of the most popular drive bits suitable for use on tamper proof fasteners such as Security Hexagon Head, Tamperproof TORX®, Security TRI-WING, Security Spanner and Security TORQ-Set. Complete with magnetic bit screwdriver handle, a 1/4 in hex to 1/4 in square bit adapter and a 1/4 in socket adapter.

Features & Benefits:
• Made from high-quality materials
• Ergonomically designed handle for comfortable operation and higher torque
• Finished in stylish chrome
• Supplied in a robust plastic case for easy and safe storage
• Sandblasted Blade Finish

Kit Contents:
• Hexagon 5/64, 3/32, 7/64, 1/8, 9/64, 5/32 in.
• Torx ® Tx8, 10, 15, 20, 25, 27, 30, 35, 40
• Tri-Wing No.1, 2, 3
• Torq No.6,8,10
• Spanner 4, 6, 8, 10mm

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electrical devices as it hasn’t been design to work under any voltage.

Stock information temporarily unavailable.

P.O.A.

RS PRO Screwdriver Bit Set 29 Pieces

P.O.A.

RS PRO Screwdriver Bit Set 29 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Screwdriver Bit Set

Number of Pieces

29

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 29 Pieces Security Screwdriver Set

High quality, 29 pieces 1/4 in. hexagon drive tamperproof security bit driver set, supplied complete in a robust plastic storage box. The Set contains a selection of the most popular drive bits suitable for use on tamper proof fasteners such as Security Hexagon Head, Tamperproof TORX®, Security TRI-WING, Security Spanner and Security TORQ-Set. Complete with magnetic bit screwdriver handle, a 1/4 in hex to 1/4 in square bit adapter and a 1/4 in socket adapter.

Features & Benefits:
• Made from high-quality materials
• Ergonomically designed handle for comfortable operation and higher torque
• Finished in stylish chrome
• Supplied in a robust plastic case for easy and safe storage
• Sandblasted Blade Finish

Kit Contents:
• Hexagon 5/64, 3/32, 7/64, 1/8, 9/64, 5/32 in.
• Torx ® Tx8, 10, 15, 20, 25, 27, 30, 35, 40
• Tri-Wing No.1, 2, 3
• Torq No.6,8,10
• Spanner 4, 6, 8, 10mm

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electrical devices as it hasn’t been design to work under any voltage.