RS PRO Scissor 178mm x 8mm

RS Stock No.: 184-6690Brand: RS PRODistrelec Article No.: 30406895
brand-logo
View all in Clean Room Office Supplies

Technical Document

Specifications

Brand

RS Pro

Type

Scissor

Quantity Included

1

Width

178mm

Depth

70mm

Height

8mm

Conductive

Yes

Anti-Static

Yes

Cleanroom

Yes

Complies with EN 61340-5-1

Yes

Distrelec Product Id

30406895

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 1,494.23

EGP 1,494.23 Each (ex VAT)

RS PRO Scissor 178mm x 8mm

EGP 1,494.23

EGP 1,494.23 Each (ex VAT)

RS PRO Scissor 178mm x 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Scissor

Quantity Included

1

Width

178mm

Depth

70mm

Height

8mm

Conductive

Yes

Anti-Static

Yes

Cleanroom

Yes

Complies with EN 61340-5-1

Yes

Distrelec Product Id

30406895

Country of Origin

United Kingdom