RS PRO SC to SC Duplex Multi Mode OM3 Fibre Optic Cable, 3mm, Light Blue, 500mm

Technical Document
Specifications
Brand
RS ProConnector 1
SC
Length
500mm
Connector 2
SC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
3mm
Number of Cores
2
Sheath Colour
Light Blue
Cable Construction
Duplex
Fibre Type
OM3
Fire Behaviour
LSZH
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
6 mm
Standards Met
CE UKCA, REACH, ROHS
Country of Origin
China
EGP 773.96
EGP 773.96 Each (ex VAT)
1
EGP 773.96
EGP 773.96 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
SC
Length
500mm
Connector 2
SC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
3mm
Number of Cores
2
Sheath Colour
Light Blue
Cable Construction
Duplex
Fibre Type
OM3
Fire Behaviour
LSZH
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
6 mm
Standards Met
CE UKCA, REACH, ROHS
Country of Origin
China