RS PRO Salt Spreader

RS Stock No.: 829-5360Brand: RS PRO
brand-logo
View all in De-icers & Rock Salt

Technical Document

Specifications

Brand

RS Pro

Base Material

Rock Salt

Country of Origin

China

Product details

Salt Spreader, 25 Litre

Frame with lacquered finish: Anti corrosion
Polypropylene tank of 25 Liters
Handlebar of maneuvering - Easy handling
With a crutch for stability of the scatterers is self-supporting and filling is easy.
Extraction by spreading disc with adjustment handle
Aluminium and stainless gearing with high strength
Wide tires for use on soft and snowy ground
Spreading width: 1.5 m

You may be interested in
RS PRO 45L Salt Spreader
EGP 72,472.65Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Salt Spreader

P.O.A.

RS PRO Salt Spreader
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 45L Salt Spreader
EGP 72,472.65Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Base Material

Rock Salt

Country of Origin

China

Product details

Salt Spreader, 25 Litre

Frame with lacquered finish: Anti corrosion
Polypropylene tank of 25 Liters
Handlebar of maneuvering - Easy handling
With a crutch for stability of the scatterers is self-supporting and filling is easy.
Extraction by spreading disc with adjustment handle
Aluminium and stainless gearing with high strength
Wide tires for use on soft and snowy ground
Spreading width: 1.5 m

You may be interested in
RS PRO 45L Salt Spreader
EGP 72,472.65Each (ex VAT)