RS PRO Safety Light Glowstick Yellow, 152 mm

RS Stock No.: 379-9876Brand: RS PRO
brand-logo
View all in Torches

Technical Document

Specifications

Brand

RS Pro

Rechargeable

No

Lamp Type

Safety Light

Case Material

Plastic

Beam Type

Flood

Length

152 mm

Colour

Yellow

Product details

RS PRO Glowsticks

From the great value brand RS PRO, comes a range of lightsticks. Manufactured from high-quality plastic, these glow sticks are great for both home and professional users as they require no batteries which make them a dependable, lightweight emergency light.

Features and benefits:

  • Nontoxic, leakproof and waterproof

  • Emits 360° bright light for maximum visibility

  • Available in white, yellow, green and red. The selection pack (3799911) contains 1x each of colour

  • Light lifetime of 30 minutes

  • Activated by bending to produce a chemiluminescent reaction

  • Can be hung or freestanding

Applications

Lightsticks have a variety of applications such as;

  • Camping

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
RS PRO Safety Light Glowstick White, 152 mm
EGP 2,730.621 Pack of 5 (ex VAT)

EGP 2,198.05

EGP 439.61 Each (In a Pack of 5) (ex VAT)

RS PRO Safety Light Glowstick Yellow, 152 mm

EGP 2,198.05

EGP 439.61 Each (In a Pack of 5) (ex VAT)

RS PRO Safety Light Glowstick Yellow, 152 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Safety Light Glowstick White, 152 mm
EGP 2,730.621 Pack of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Rechargeable

No

Lamp Type

Safety Light

Case Material

Plastic

Beam Type

Flood

Length

152 mm

Colour

Yellow

Product details

RS PRO Glowsticks

From the great value brand RS PRO, comes a range of lightsticks. Manufactured from high-quality plastic, these glow sticks are great for both home and professional users as they require no batteries which make them a dependable, lightweight emergency light.

Features and benefits:

  • Nontoxic, leakproof and waterproof

  • Emits 360° bright light for maximum visibility

  • Available in white, yellow, green and red. The selection pack (3799911) contains 1x each of colour

  • Light lifetime of 30 minutes

  • Activated by bending to produce a chemiluminescent reaction

  • Can be hung or freestanding

Applications

Lightsticks have a variety of applications such as;

  • Camping

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
RS PRO Safety Light Glowstick White, 152 mm
EGP 2,730.621 Pack of 5 (ex VAT)