RS PRO Rubber Speed Bump End Cap, 250 mm x 300mm x 55 mm, 30km/h Speed Limit

RS Stock No.: 625-1080Brand: RS PRO
brand-logo
View all in Speed Bumps

Technical Document

Specifications

Brand

RS Pro

Height

55 mm

Width

300mm

Depth

250 mm

Speed Limit

30km/h

Material

Rubber

Colour

Black

Product details

RS PRO Easy Rider Speed Bump

RS PRO heavy duty speed bump made of vulcanized rubber and UV proof. Ideally for reducing speed on private roads and parking.

This range includes, rubber speed bump, end cap for speed bump and fixing kit. Ending parts are sold separately.

Speed bump - 625-1074 - 1830 x 300 x 55 mm
End Cap - 625-1080 - 250 x 300 x 55 mm
Fixing kit - 724-9836 - Ø10 x 115

A speed bump slows the speed of a vehicle, improving safety not only for the drivers of vehicles but also for pedestrians. RS PRO have a great range of speed bumps and accessories to help control traffic in various areas including car parks and private roads.

Features and Benefits:

Rubber speed bumps are ideal for slowing traffic without stopping it - reduce speed up to 25/30 km/h
Coach passengers and people transported in ambulances are not shaken
Fast fitting by one person. 2 bumps per metre
8 eyecats integrated
Feature 2 x Ø 30 mm cable channels (when used without end caps.)
Highly visible: 24 reflective surfaces per metre
Can withstand up to 40 tons
Installation using 6 bolts per speed bump and 4 per end cap

Typical Applications

Speed bumps or speed humps help to control the speed and flow of traffic and are used on roads, car parks or anywhere that cars, motorcyclists and bikes travel. Speed bumps can also be used to protect cables and wires that run across a traffic area.

Where are speed bumps used?
• Aviation – airport runways
• Car parks
• Roads
• Cycle lanes
• Bus lanes
• Retail parks
• Hospitals
• Manufacturing sites

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Traffic Calming

The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.

Stock information temporarily unavailable.

EGP 9,898.36

EGP 9,898.36 Each (ex VAT)

RS PRO Rubber Speed Bump End Cap, 250 mm x 300mm x 55 mm, 30km/h Speed Limit

EGP 9,898.36

EGP 9,898.36 Each (ex VAT)

RS PRO Rubber Speed Bump End Cap, 250 mm x 300mm x 55 mm, 30km/h Speed Limit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Height

55 mm

Width

300mm

Depth

250 mm

Speed Limit

30km/h

Material

Rubber

Colour

Black

Product details

RS PRO Easy Rider Speed Bump

RS PRO heavy duty speed bump made of vulcanized rubber and UV proof. Ideally for reducing speed on private roads and parking.

This range includes, rubber speed bump, end cap for speed bump and fixing kit. Ending parts are sold separately.

Speed bump - 625-1074 - 1830 x 300 x 55 mm
End Cap - 625-1080 - 250 x 300 x 55 mm
Fixing kit - 724-9836 - Ø10 x 115

A speed bump slows the speed of a vehicle, improving safety not only for the drivers of vehicles but also for pedestrians. RS PRO have a great range of speed bumps and accessories to help control traffic in various areas including car parks and private roads.

Features and Benefits:

Rubber speed bumps are ideal for slowing traffic without stopping it - reduce speed up to 25/30 km/h
Coach passengers and people transported in ambulances are not shaken
Fast fitting by one person. 2 bumps per metre
8 eyecats integrated
Feature 2 x Ø 30 mm cable channels (when used without end caps.)
Highly visible: 24 reflective surfaces per metre
Can withstand up to 40 tons
Installation using 6 bolts per speed bump and 4 per end cap

Typical Applications

Speed bumps or speed humps help to control the speed and flow of traffic and are used on roads, car parks or anywhere that cars, motorcyclists and bikes travel. Speed bumps can also be used to protect cables and wires that run across a traffic area.

Where are speed bumps used?
• Aviation – airport runways
• Car parks
• Roads
• Cycle lanes
• Bus lanes
• Retail parks
• Hospitals
• Manufacturing sites

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Traffic Calming

The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.