RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 16 x 10mm
RS Stock No.: 136-8970Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Feet
For Use With
Extruded Aluminium Enclosures
Width
16mm
Material
Rubber
Dimensions
16 x 10mm
Height
10mm
Colour
Black
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 789.79
EGP 789.79 Each (ex VAT)
RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 16 x 10mm
1
EGP 789.79
EGP 789.79 Each (ex VAT)
RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 16 x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Feet
For Use With
Extruded Aluminium Enclosures
Width
16mm
Material
Rubber
Dimensions
16 x 10mm
Height
10mm
Colour
Black
Country of Origin
Taiwan, Province Of China