RS PRO RSPROCR-31 Contactor, 110 V ac Coil, 1-Pole, 4 A, -, 3NO/1NC, 500 V

RS Stock No.: 250-8852Brand: RS PRO
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

1

Contact Voltage Rating

500 V

Contact Current Rating

4 A

Range

RSPROCR-31

Power Rating

-

Function

Electromechanical

Normal State Configuration

3NO/1NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

3NO/1NC

Terminal Type

Screw

Length

89mm

Width

36mm

Depth

74mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

4A

Control Voltage

110V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,887.11

EGP 3,887.11 Each (ex VAT)

RS PRO RSPROCR-31 Contactor, 110 V ac Coil, 1-Pole, 4 A, -, 3NO/1NC, 500 V

EGP 3,887.11

EGP 3,887.11 Each (ex VAT)

RS PRO RSPROCR-31 Contactor, 110 V ac Coil, 1-Pole, 4 A, -, 3NO/1NC, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

1

Contact Voltage Rating

500 V

Contact Current Rating

4 A

Range

RSPROCR-31

Power Rating

-

Function

Electromechanical

Normal State Configuration

3NO/1NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

3NO/1NC

Terminal Type

Screw

Length

89mm

Width

36mm

Depth

74mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

4A

Control Voltage

110V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China