RS PRO RSPROCR-04 Contactor, 230 V ac Coil, 1-Pole, 4 A, -, 4NO, 500 V

Technical Document
Specifications
Brand
RS ProCoil Voltage
230 V ac
Number of Poles
1
Contact Voltage Rating
500 V
Contact Current Rating
4 A
Range
RSPROCR-04
Power Rating
-
Function
Electromechanical
Normal State Configuration
4NO
Number Of Auxiliary Contacts
4
Auxiliary Contact Configuration
4NO
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
4A
Control Voltage
230V 50/60Hz
Maximum Operating Temperature
60°C
Country of Origin
China
EGP 3,887.11
EGP 3,887.11 Each (ex VAT)
1
EGP 3,887.11
EGP 3,887.11 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoil Voltage
230 V ac
Number of Poles
1
Contact Voltage Rating
500 V
Contact Current Rating
4 A
Range
RSPROCR-04
Power Rating
-
Function
Electromechanical
Normal State Configuration
4NO
Number Of Auxiliary Contacts
4
Auxiliary Contact Configuration
4NO
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
4A
Control Voltage
230V 50/60Hz
Maximum Operating Temperature
60°C
Country of Origin
China