RS PRO RS14 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max - UKAS Calibrated

Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS14
Display Type
Digital
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
True RMS
No
Absolute Maximum Temperature Measurement
+1000 °C, +1832°F
Maximum Frequency
60Hz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Safety Category Level
CAT III
Temperature Measurement Resolution
1 °F, 1°C
Best AC Current Accuracy
±1.5% ± 5 Digits
Width
48mm
Length
70mm
Dimensions
70 x 48 x 150mm
Best DC Voltage Accuracy
±0.5% ± 2 Digits
Best Temperature Measurement Accuracy
±3% + 8 Digits, ±3% ± 5 Digits
Best AC Voltage Accuracy
±1.2% ± 3 Digits
Minimum Operating Temperature
0°C
Height
150mm
Weight
255g
Best DC Current Accuracy
±1% ± 3 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
9V, IEC 6F22, NEDA 1604
Best Resistance Measurement Accuracy
±1% ± 2 Digits
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
RS PRO RS14 Digital Multimeter
The RS PRO RS14 digital multimeter (DMM) is a handheld tool which can measure voltage, electrical current and resistance with diode and continuity check. There is also a hold function available in the compact design making it very user-friendly. The multimeter is also CAT III rated for 600V.
This battery-powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the multimeter itself are integral test leads, 9V battery, type K temperature probe and a user manual. The R14 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.
Features and Benefits:
Compact and handheld
Digital 2000 count LCD display
3-year warranty
104 x 70 x 48mm dimension
Continuity tester
Functions measured: AC and DC Current, AC and DC Voltage, Resistance, Temperature Measurement
Diode test
Auto power off
Battery Type 1 x 9V
Low battery indication
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Supplied with
Test leads, 9V Battery, type K temperature probe, user manual
Standards
EN61010-1 CAT III 600 V
EGP 12,502.13
EGP 12,502.13 Each (ex VAT)
Calibration type
UKAS Calibration
1
EGP 12,502.13
EGP 12,502.13 Each (ex VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS14
Display Type
Digital
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
True RMS
No
Absolute Maximum Temperature Measurement
+1000 °C, +1832°F
Maximum Frequency
60Hz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Safety Category Level
CAT III
Temperature Measurement Resolution
1 °F, 1°C
Best AC Current Accuracy
±1.5% ± 5 Digits
Width
48mm
Length
70mm
Dimensions
70 x 48 x 150mm
Best DC Voltage Accuracy
±0.5% ± 2 Digits
Best Temperature Measurement Accuracy
±3% + 8 Digits, ±3% ± 5 Digits
Best AC Voltage Accuracy
±1.2% ± 3 Digits
Minimum Operating Temperature
0°C
Height
150mm
Weight
255g
Best DC Current Accuracy
±1% ± 3 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
9V, IEC 6F22, NEDA 1604
Best Resistance Measurement Accuracy
±1% ± 2 Digits
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
RS PRO RS14 Digital Multimeter
The RS PRO RS14 digital multimeter (DMM) is a handheld tool which can measure voltage, electrical current and resistance with diode and continuity check. There is also a hold function available in the compact design making it very user-friendly. The multimeter is also CAT III rated for 600V.
This battery-powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the multimeter itself are integral test leads, 9V battery, type K temperature probe and a user manual. The R14 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.
Features and Benefits:
Compact and handheld
Digital 2000 count LCD display
3-year warranty
104 x 70 x 48mm dimension
Continuity tester
Functions measured: AC and DC Current, AC and DC Voltage, Resistance, Temperature Measurement
Diode test
Auto power off
Battery Type 1 x 9V
Low battery indication
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Supplied with
Test leads, 9V Battery, type K temperature probe, user manual
Standards
EN61010-1 CAT III 600 V