RS PRO RS PRO, 12V, SC, NiCd Rechargeable Battery, 1.3Ah
RS Stock No.: 246-6428Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModel Number
MFN00114
Size
SC
IEC Name
10KR23/42
Nominal Voltage
12V
Capacity
1.3Ah
Chemistry
NiCd
Terminal Type
Tags
Brand Range
RS PRO
Operating Temperature Range
-30 → +65°C
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-30°C
Country of Origin
China
EGP 5,856.69
EGP 5,856.69 Each (ex VAT)
RS PRO RS PRO, 12V, SC, NiCd Rechargeable Battery, 1.3Ah
1
EGP 5,856.69
EGP 5,856.69 Each (ex VAT)
RS PRO RS PRO, 12V, SC, NiCd Rechargeable Battery, 1.3Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProModel Number
MFN00114
Size
SC
IEC Name
10KR23/42
Nominal Voltage
12V
Capacity
1.3Ah
Chemistry
NiCd
Terminal Type
Tags
Brand Range
RS PRO
Operating Temperature Range
-30 → +65°C
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-30°C
Country of Origin
China