RS PRO RS DPI Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 70mbar UKAS

Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.1 %
Calibrated
UKAS
Number of Pressure Ports
2
Maximum Pressure Measurement
70mbar
Minimum Pressure Measurement
0mbar
Pressure Port Type
Differential
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
RS DPI
Intrinsically Safe
No
IP Rating
IP54
Battery Type
Alkaline
Display Type
LCD
Overpressure Maximum
70mbar
Weight
<500g
Width
36mm
Length
90mm
Dimensions
90 x 36 x 190mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Height
190mm
Country of Origin
United Kingdom
EGP 67,348.88
EGP 67,348.88 Each (ex VAT)
Calibration type
UKAS Calibration
1
EGP 67,348.88
EGP 67,348.88 Each (ex VAT)
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.1 %
Calibrated
UKAS
Number of Pressure Ports
2
Maximum Pressure Measurement
70mbar
Minimum Pressure Measurement
0mbar
Pressure Port Type
Differential
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
RS DPI
Intrinsically Safe
No
IP Rating
IP54
Battery Type
Alkaline
Display Type
LCD
Overpressure Maximum
70mbar
Weight
<500g
Width
36mm
Length
90mm
Dimensions
90 x 36 x 190mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Height
190mm
Country of Origin
United Kingdom