RS PRO RS-960 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated

Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Model Number p
RS-960
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Capacitance Measurement
4mF
Absolute Maximum Temperature Measurement
+1400 °F, +760°C
True RMS
Yes
Maximum Frequency
10kHz
DC Voltage Measurement Resolution
1V dc
Safety Category Level
CAT III
Safety Category Voltage
600V
Best AC Current Accuracy
±2 %
Width
45mm
Length
70mm
Dimensions
70 x 45 x 135mm
Best DC Voltage Accuracy
±0.5 %
Battery Type
AAA
Best Resistance Measurement Accuracy
±1.5 %
Best Temperature Measurement Accuracy
±3 %
Best AC Voltage Accuracy
±1 %
Best Capacitance Measurement Accuracy
±3 %
Height
135mm
Weight
255g
Best DC Current Accuracy
±1 %
Country of Origin
China
EGP 12,818.64
EGP 12,818.64 Each (ex VAT)
Calibration type
RS Calibration
1
EGP 12,818.64
EGP 12,818.64 Each (ex VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Model Number p
RS-960
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Capacitance Measurement
4mF
Absolute Maximum Temperature Measurement
+1400 °F, +760°C
True RMS
Yes
Maximum Frequency
10kHz
DC Voltage Measurement Resolution
1V dc
Safety Category Level
CAT III
Safety Category Voltage
600V
Best AC Current Accuracy
±2 %
Width
45mm
Length
70mm
Dimensions
70 x 45 x 135mm
Best DC Voltage Accuracy
±0.5 %
Battery Type
AAA
Best Resistance Measurement Accuracy
±1.5 %
Best Temperature Measurement Accuracy
±3 %
Best AC Voltage Accuracy
±1 %
Best Capacitance Measurement Accuracy
±3 %
Height
135mm
Weight
255g
Best DC Current Accuracy
±1 %
Country of Origin
China