RS PRO RS-584, Unmanaged 5 Port Ethernet Switch
RS Stock No.: 282-4458Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
4
SFP Ports
1
Network Speed Class
Gigabit
Height
160mm
Network Speed
10/100/1000Mbit/s
Model
RS-584
RS-485 Ports
0
Depth
135mm
Width
135mm
Dimensions
160mm x 135mm x 49mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 9,939.47
EGP 9,939.47 Each (ex VAT)
RS PRO RS-584, Unmanaged 5 Port Ethernet Switch
1
EGP 9,939.47
EGP 9,939.47 Each (ex VAT)
RS PRO RS-584, Unmanaged 5 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
4
SFP Ports
1
Network Speed Class
Gigabit
Height
160mm
Network Speed
10/100/1000Mbit/s
Model
RS-584
RS-485 Ports
0
Depth
135mm
Width
135mm
Dimensions
160mm x 135mm x 49mm
Country of Origin
United Kingdom