RS PRO RS-325A Digital Hygrometer, ±4 %RH Accuracy, 99%RH Max

RS Stock No.: 195-9129Brand: RS PRODistrelec Article No.: 30391531
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

RS Pro

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

99%RH

Temperature Measurement Resolution

0.1 °C, 0.1 °F

Model Number p

RS-325A

Best Humidity Measurement Accuracy

±4 %RH

Model Number (p)

RS-325A

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

No

Meter Type

Digital

Printer

No

Functions

Measuring

Power Source

Battery

Battery Type

AA

Battery Life

8 months

Distrelec Product Id

30391531

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,793.98

EGP 2,793.98 Each (ex VAT)

RS PRO RS-325A Digital Hygrometer, ±4 %RH Accuracy, 99%RH Max

EGP 2,793.98

EGP 2,793.98 Each (ex VAT)

RS PRO RS-325A Digital Hygrometer, ±4 %RH Accuracy, 99%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

99%RH

Temperature Measurement Resolution

0.1 °C, 0.1 °F

Model Number p

RS-325A

Best Humidity Measurement Accuracy

±4 %RH

Model Number (p)

RS-325A

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

No

Meter Type

Digital

Printer

No

Functions

Measuring

Power Source

Battery

Battery Type

AA

Battery Life

8 months

Distrelec Product Id

30391531

Country of Origin

China