RS PRO Round Stainless Steel Spacer 5mm
RS Stock No.: 224-0455Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Length
5mm
Material
Stainless Steel
For Screw Size
M3
Body Shape
Round
Inside Diameter
3mm
Outside Diameter
6mm
Stainless Steel Type
303
Finish
Plain
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 1,193.80
EGP 119.38 Each (In a Pack of 10) (ex VAT)
RS PRO Round Stainless Steel Spacer 5mm
10
EGP 1,193.80
EGP 119.38 Each (In a Pack of 10) (ex VAT)
RS PRO Round Stainless Steel Spacer 5mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Length
5mm
Material
Stainless Steel
For Screw Size
M3
Body Shape
Round
Inside Diameter
3mm
Outside Diameter
6mm
Stainless Steel Type
303
Finish
Plain
Country of Origin
Taiwan, Province Of China