Technical Document
Specifications
Brand
RS ProBody Length
4mm
Material
Brass
Body Shape
Round
Inside Diameter
4.3mm
Outside Diameter
8mm
Finish
Nickel Plated
Distrelec Product Id
30417265
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 2,319.00
EGP 23.19 Each (In a Pack of 100) (ex VAT)
RS PRO Round Brass Spacer 4mm
100
EGP 2,319.00
EGP 23.19 Each (In a Pack of 100) (ex VAT)
RS PRO Round Brass Spacer 4mm
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Length
4mm
Material
Brass
Body Shape
Round
Inside Diameter
4.3mm
Outside Diameter
8mm
Finish
Nickel Plated
Distrelec Product Id
30417265
Country of Origin
Taiwan, Province Of China