RS PRO Rotary Switch, 200 mA, 500 mA, Solder

RS Stock No.: 175-8154Brand: RS PRO
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

RS Pro

Contact Current Rating

200 mA, 500 mA

Voltage Rating

24 V dc, 48V dc

Diameter

9.2mm

Dimensions

9.2 (Dia.) x 15.1mm

Mounting Type

PCB

Terminal Type

Solder

Maximum Operating Temperature

+70°C

Actuator Colour

Black

Minimum Operating Temperature

-20°C

Angle of Throw

90°

Contact Material

Brass

Height

15.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,773.40

EGP 88.67 Each (In a Bag of 20) (ex VAT)

RS PRO Rotary Switch, 200 mA, 500 mA, Solder

EGP 1,773.40

EGP 88.67 Each (In a Bag of 20) (ex VAT)

RS PRO Rotary Switch, 200 mA, 500 mA, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Contact Current Rating

200 mA, 500 mA

Voltage Rating

24 V dc, 48V dc

Diameter

9.2mm

Dimensions

9.2 (Dia.) x 15.1mm

Mounting Type

PCB

Terminal Type

Solder

Maximum Operating Temperature

+70°C

Actuator Colour

Black

Minimum Operating Temperature

-20°C

Angle of Throw

90°

Contact Material

Brass

Height

15.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more