RS PRO Roller Plunger Limit Switch, 2NO/2NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac ac Max, 10A Max

RS Stock No.: 269-5452Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

2NO/2NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V ac

Connection Type

M20

Action Type

Snap Action

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Mechanical Life

10000000

Country of Origin

China

Stock information temporarily unavailable.

EGP 9,729.90

EGP 9,729.90 Each (ex VAT)

RS PRO Roller Plunger Limit Switch, 2NO/2NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac ac Max, 10A Max

EGP 9,729.90

EGP 9,729.90 Each (ex VAT)

RS PRO Roller Plunger Limit Switch, 2NO/2NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

2NO/2NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V ac

Connection Type

M20

Action Type

Snap Action

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Mechanical Life

10000000

Country of Origin

China